FMO-30369000
Carling TechnologiesSwitch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FMO-30369000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 6FC54-73 is a high-quality toggle switch designed for reliable performance in various applications. It features a single-pole, double-throw (SPDT) configuration with a bat lever and screw terminals for easy installation. This toggle switch has a rating of 15A at 250VAC and 559.27VA, making it suitable for handling moderate electrical loads. Designed for panel mounting with threads, this switch offers a secure and stable connection. Trust CARLING TECHNOLOGIES part 6FC54-73 for efficient and dependable switching in your electrical systems.
Search Keywords:
FMO30369000
This product is discontinued, but still in stock
IN STOCK:
370
Ships today, if you order in
On Order:
1,000
can ship 1/24/25
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.56
$95.600
30
$8.95
$268.500
50
$8.26
$413.000
100
$8.17
$817.000
250
$8.09
$2,022.500
500
$8.01
$4,005.000
1,000
+
$7.93
$7,930.000
Product Guides