help desk software
DATA SHEET

GGG-33968000

Carling Technologies

Switch Toggle ON ON ON SP3T Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-33968000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2GE51-78 is a high-quality toggle switch designed for various applications. This switch features a SP3T (Single Pole Three Throw) configuration, allowing for different operational modes. With a bat lever and quick connect terminals, it provides easy and convenient installation.With a maximum rating of 15A and 250VAC, this switch can handle a wide range of electrical loads, making it suitable for both residential and industrial use. Its impressive 559.27VA power handling capability ensures reliable performance and long-lasting durability.Designed for panel mounting, this switch comes with threads that provide a secure and sturdy fit onto any compatible surface. It offers a seamless integration into your equipment or control system. Overall, the CARLING TECHNOLOGIES part 2GE51-78 toggle switch combines superior functionality, ease of use, and robust construction, making it an excellent choice for a range of switching applications.
Search Keywords:
GGG33968000
  This product is discontinued, but still in stock
IN STOCK: 442
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.12
$191.200
30
$17.66
$529.800
50
$17.29
$864.500
100
$16.21
$1,621.000
250
$14.18
$3,545.000
500
$13.80
$6,900.000
1,000 +
$13.58
$13,580.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2GE51-78
2GE51-78
VIEW PRODUCT
Tools/3D Models
Product Guides