GGG-34620000
Carling TechnologiesSwitch Toggle ON None OFF DPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-34620000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2GK50-73 is a high-quality toggle switch suitable for various applications. It features an ON-None-OFF configuration with double-pole, single-throw (DPST) functionality, making it ideal for controlling multiple circuits simultaneously. The switch is designed with a sturdy bat lever for easy manipulation and solder lug terminals for secure connections. With a maximum rating of 15A at 250VAC or 559.27VA, this switch ensures reliable performance and long-lasting durability. It conveniently mounts on panels using threads, providing an easy and secure installation. Trust CARLING TECHNOLOGIES for exceptional quality and performance in your electrical projects.
Search Keywords:
GGG34620000
This product is discontinued, but still in stock
IN STOCK:
481
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$10.97
$109.700
30
$10.31
$309.300
50
$9.51
$475.500
100
$9.42
$942.000
250
$9.11
$2,277.500
500
$9.02
$4,510.000
1,000
+
$8.27
$8,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides