help desk software
DATA SHEET

GGG-35259000

Carling Technologies

Switch Toggle ON None ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-35259000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2GL50-73 is a high-quality Switch Toggle designed for use in various applications. It features a reliable ON/None/ON configuration, offering flexible control options. This particular switch is equipped with a DPDT circuitry and a sturdy Bat Lever for ease of operation. With a solder lug connection type, it ensures a secure and stable electrical connection. The switch has a maximum current rating of 15A at 250VAC, making it suitable for power-hungry devices and systems. With a maximum voltage-amperes (VA) rating of 559.27, it can handle a considerable amount of power. Designed for panel mounting, the switch comes with threaded fittings for easy installation.
Search Keywords:
GGG35259000
  This product is discontinued, but still in stock
IN STOCK: 2,215
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.61
$86.100
30
$7.60
$228.000
50
$7.37
$368.500
100
$7.19
$719.000
250
$6.20
$1,550.000
500
$6.08
$3,040.000
1,000 +
$6.02
$6,020.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2GL50-73
2GL50-73
VIEW PRODUCT
Tools/3D Models
Product Guides