GGG-35394000
Carling TechnologiesSwitch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-35394000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
CARLING TECHNOLOGIES part 2GL54-73 is a versatile switch toggle designed to meet various electrical control needs. This switch features a DPDT (Double Pole, Double Throw) configuration, providing two independent circuits for seamless toggling between different functions. With a sturdy bat lever and screw terminals, this switch ensures secure and reliable connections. It has a maximum current rating of 15A at 250VAC, allowing for efficient power handling. The switch can handle a maximum power load of 559.27VA, enabling it to manage high-power applications. Designed for panel mounting, this switch is easily integrable into control panels, cabinets, or equipment enclosures. Its threaded base provides a secure and stable installation, ensuring longevity and durability. Overall, the CARLING TECHNOLOGIES part 2GL54-73 is the perfect solution for applications requiring a robust and dependable toggle switch. Its high-quality construction and versatile design make it suitable for a wide range of industrial and commercial settings.
Search Keywords:
GGG35394000
This product is discontinued, but still in stock
IN STOCK:
768
Can Ship immediately
On Order:
2,000
can ship 2/3/25
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.47
$114.700
30
$11.08
$332.400
50
$10.38
$519.000
100
$9.19
$919.000
250
$9.09
$2,272.500
500
$8.48
$4,240.000
1,000
+
$7.73
$7,730.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides