help desk software
DATA SHEET

GGG-35745000

Carling Technologies

Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-35745000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2GM51-73 is a high-quality toggle switch featuring a Double Pole Double Throw (DPDT) configuration. With a rugged bat lever and quick connect terminals, this switch provides reliable and convenient ON-OFF-ON functionality. It has a maximum rating of 15A and 250VAC/559.27VA, making it suitable for various applications. The switch is designed for panel mounting and includes threaded hardware for easy installation. Trust CARLING TECHNOLOGIES for dependable and durable switches that deliver superior performance.
Search Keywords:
GGG35745000
  This product is discontinued, but still in stock
IN STOCK: 4,079
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.75
$87.500
30
$8.18
$245.400
50
$6.85
$342.500
100
$6.57
$657.000
250
$6.07
$1,517.500
500
$5.48
$2,740.000
1,000 +
$5.43
$5,430.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2GM51-73
2GM51-73
VIEW PRODUCT
Tools/3D Models
Product Guides