GGG-35907000
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-35907000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON OFF ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
GGG35907000
This product is discontinued, but still in stock
IN STOCK:
180
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$13.16
$131.600
30
$12.24
$367.200
50
$12.06
$603.000
100
$8.52
$852.000
250
$6.53
$1,632.500
500
$6.43
$3,215.000
1,000
+
$6.34
$6,340.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides