GGG-35921000
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-35921000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 55.23 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2GM54-63 is a high-quality toggle switch designed for exceptional performance and durability. This switch features a DPDT (double pole, double throw) configuration, allowing for multiple circuit options. It has a bat lever style with screws for easy installation and a panel mount design with threaded housing for secure attachment. With a rating of 15A at 250VAC and a maximum capacity of 559.27VA, this switch is capable of handling a wide range of electrical applications. Whether you need reliable control in industrial machinery, automotive equipment, or electronic devices, the CARLING TECHNOLOGIES part 2GM54-63 toggle switch is an excellent choice.
Search Keywords:
GGG35921000
This product is discontinued, but still in stock
IN STOCK:
300
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$21.01
$210.100
30
$19.04
$571.200
50
$18.33
$916.500
100
$17.15
$1,715.000
250
$15.98
$3,995.000
500
$15.58
$7,790.000
1,000
+
$15.34
$15,340.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides