help desk software
DATA SHEET

GGG-35934000

Carling Technologies

Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-35934000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2GM54-73 is a high-quality toggle switch designed for various applications. With a DPDT configuration, this switch features a bat lever screw that offers easy and reliable operation. It has an ON-OFF-ON functionality, allowing you to control two circuits independently. This switch is capable of handling a maximum current rating of 15A at 250VAC or 559.27VA. Designed for panel mount installation, it comes with threads that ensure a secure and stable mounting. Trust this CARLING TECHNOLOGIES toggle switch for its excellent performance, durability, and versatility in various electrical systems.
Search Keywords:
GGG35934000
  This product is discontinued, but still in stock
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.81
$118.100
30
$10.97
$329.100
50
$10.20
$510.000
100
$9.32
$932.000
250
$7.65
$1,912.500
500
$6.74
$3,370.000
1,000 +
$6.64
$6,640.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2GM54-73
2GM54-73
VIEW PRODUCT
Tools/3D Models
Product Guides