help desk software
DATA SHEET

GGG-36556158

Carling Technologies

Switch Toggle ON None ON DPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-36556158
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
33.22 x 19.05 x 53.16 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2GL56-78 is a versatile toggle switch designed for a wide range of applications. With its DPDT (Double Pole Double Throw) configuration, this switch allows for easy toggling between two separate circuits. The bat lever design offers a comfortable grip and smooth operation.Featuring PC pins for easy PCB mounting, this switch is ideal for use in electronic devices and control panels. The 15A 250VAC rating ensures reliable performance, making it suitable for use with high-power applications. With a robust design and durable construction, this switch is built to last.Additionally, this PC mount switch is equipped with threads, allowing for secure fastening and easy installation. Its compact size and efficient design make it the perfect choice for space-restricted applications. Choose the CARLING TECHNOLOGIES part 2GL56-78 for reliable, high-performance switching in your electronic projects.
Search Keywords:
GGG36556158
  This product is discontinued, but still in stock
IN STOCK: 52
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.65
$176.500
30
$16.30
$489.000
50
$16.14
$807.000
100
$15.98
$1,598.000
250
$14.42
$3,605.000
500
$14.02
$7,010.000
1,000 +
$13.80
$13,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2GL56-78
2GL56-78
VIEW PRODUCT
Tools/3D Models
Product Guides