GLT-00015323
Carling TechnologiesSwitch Toggle (ON) OFF (ON) SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GLT-00015323
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 61.49 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES GLT-00015323 is a versatile and reliable switch toggle featuring a SPDT configuration and lighted lever for easy visibility. It is designed for panel mounting with threads, making installation simple and secure. This high-quality switch has a rating of 15A at 250VAC, 28VDC, and 559.27VA, ensuring efficient and dependable performance. Perfect for various industrial and commercial applications, this switch is a top choice for those seeking durability and functionality.
Search Keywords:
GLT00015323
This product is discontinued, but still in stock
IN STOCK:
101
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$24.58
$245.800
30
$22.22
$666.600
50
$21.09
$1,054.500
100
$19.47
$1,947.000
250
$18.98
$4,745.000
500
$18.46
$9,230.000
1,000
+
$18.18
$18,180.000
Product Guides