GLT-00016370
Carling TechnologiesSwitch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GLT-00016370
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 61.49 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part LT-1511-610-012 is a high-quality, reliable toggle switch designed for various applications. This switch features a Single Pole Single Throw (SPST) configuration, with an ON position and an OFF position. The lever of the switch is lighted, allowing for easy identification of the switch's status. The switch has a quick connect feature, making it easy to install and connect to other electrical components. It has a maximum current rating of 15A at 250VAC and 28VDC, with a maximum power rating of 559.27VA. With its panel mount design and threaded housing, the LT-1511-610-012 switch can be easily and securely installed on a panel or enclosure. This switch is built to be durable and long-lasting, providing reliable performance in various environments.
Search Keywords:
GLT00016370
This product is discontinued, but still in stock
IN STOCK:
2,990
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$10.21
$102.100
30
$10.05
$301.500
50
$9.74
$487.000
100
$9.49
$949.000
250
$8.46
$2,115.000
500
$8.29
$4,145.000
1,000
+
$8.17
$8,170.000
Product Guides