GLT-00016600
Carling TechnologiesSwitch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GLT-00016600
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 61.49 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES GLT-00016600 is a reliable toggle switch designed for various applications. This SPST switch features a lighted lever for easy visibility and quick connection for efficient installation. It has a high rating of 15A at 250VAC, 28VDC, and 559.27VA for optimal performance. The switch is panel-mounted with threads for secure mounting and durability. Trust in the quality and functionality of this Carling Technologies switch for your next project.
Search Keywords:
GLT00016600
This product is discontinued, but still in stock
IN STOCK:
470
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.40
$174.000
30
$14.81
$444.300
50
$14.20
$710.000
100
$13.09
$1,309.000
250
$11.77
$2,942.500
500
$11.66
$5,830.000
1,000
+
$11.54
$11,540.000
Product Guides