GMO-37865000
Carling TechnologiesSwitch Toggle Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-37865000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part GMO-37865000 is a durable and reliable toggle bat lever switch with a screw mounting option. It is designed to handle up to 15A and 250VAC, making it suitable for a variety of applications. With its panel mount design and threaded body, this switch is easy to install and securely fasten in place. Trust in CARLING TECHNOLOGIES for high-quality and dependable switch solutions.
Search Keywords:
GMO37865000
This product is discontinued, but still in stock
IN STOCK:
693
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$14.32
$143.200
30
$13.86
$415.800
50
$13.08
$654.000
100
$12.15
$1,215.000
250
$11.76
$2,940.000
500
$10.89
$5,445.000
1,000
+
$9.77
$9,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS