GMO-37906000
Carling TechnologiesSwitch Toggle (ON) None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-37906000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part GMO-37906000 is a high-quality toggle switch designed for reliable performance. This switch features a double pole, single throw configuration with a bat lever and screw terminals. It has a 15A and 250VAC rating, making it ideal for a variety of electrical applications. The switch is panel-mounted with threads for easy installation and secure attachment. Trust CARLING TECHNOLOGIES for durable, efficient switches for your next project.
Search Keywords:
GMO37906000
This product is discontinued, but still in stock
IN STOCK:
78
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$25.59
$255.900
30
$23.64
$709.200
50
$23.03
$1,151.500
100
$21.19
$2,119.000
250
$19.42
$4,855.000
500
$18.88
$9,440.000
1,000
+
$18.60
$18,600.000
Product Guides