help desk software
DATA SHEET

GMO-37907000

Carling Technologies

Switch Toggle (ON) None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-37907000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 6GK5E-78 is a high-quality and reliable toggle switch designed for various applications. This switch features a DPST (Double Pole Single Throw) configuration, allowing it to control two separate circuits simultaneously. The toggle lever is designed for easy operation, ensuring a smooth ON-OFF transition. The switch is equipped with screw terminals for secure and convenient wire connections. With a maximum current rating of 15A and voltage rating of 250VAC, this switch can handle a wide range of electrical loads, making it suitable for both residential and commercial use. The switch is panel-mounted, which means it can be installed directly onto a surface, providing a clean and organized appearance. Additionally, it features threads, allowing for easy installation and eliminating the need for additional mounting hardware. Overall, the CARLING TECHNOLOGIES part 6GK5E-78 is a durable and versatile toggle switch that provides reliable performance and easy installation.
Search Keywords:
GMO37907000
  This product is discontinued, but still in stock
IN STOCK: 269
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$25.51
$255.100
30
$22.53
$675.900
50
$21.71
$1,085.500
100
$20.27
$2,027.000
250
$19.09
$4,772.500
500
$18.90
$9,450.000
1,000 +
$18.71
$18,710.000
RECOMMENDED REPLACEMENT
6GK5E-78
6GK5E-78
VIEW PRODUCT
Tools/3D Models
Product Guides