GMO-38203000
Carling TechnologiesSwitch Toggle ON OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-38203000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part GMO-38203000 is a high-quality toggle switch designed for industrial applications. This switch features a Double Pole Double Throw (DPDT) configuration, allowing for reliable ON/OFF control with an additional momentary ON function. With a 15A 250VAC rating and a maximum power handling capacity of 559.27VA, this switch is suitable for a wide range of electrical devices. The bat lever design provides easy manual operation, while the panel mount with threads ensures secure installation in various equipment. Trust CARLING TECHNOLOGIES for dependable performance and durability in your electrical systems.
Search Keywords:
GMO38203000
This product is discontinued, but still in stock
IN STOCK:
73
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$46.46
$46.460
10
$29.86
$298.600
30
$26.30
$789.000
50
$24.34
$1,217.000
100
$24.10
$2,410.000
250
$23.86
$5,965.000
500
+
$23.62
$11,810.000
Product Guides