GMO-38293000
Carling TechnologiesSwitch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-38293000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The Carling Technologies part 6GM5M-78 is a high-quality toggle switch designed for various applications. This switch features a DPDT (Double Pole, Double Throw) configuration, allowing for versatile control options. With its reliable bat lever and quick connect terminals, it ensures easy installation and secure connection. Capable of handling up to 15A at 250VAC or 559.27VA, it is suitable for demanding electrical systems. The switch is panel mountable with threads, providing convenient integration into any desired location.
Search Keywords:
GMO38293000
This product is discontinued, but still in stock
IN STOCK:
476
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.90
$119.000
30
$11.77
$353.100
50
$11.66
$583.000
100
$11.54
$1,154.000
250
$11.42
$2,855.000
500
$11.31
$5,655.000
1,000
+
$11.20
$11,200.000
Product Guides