GMO-38365000
Carling TechnologiesSwitch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-38365000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The Carling Technologies part 6GM5S-73 is a high-quality toggle switch designed for various electrical applications. This DPDT (double pole, double throw) switch features a bat lever and is capable of handling up to 15A of current at 250VAC (559.27VA). The switch offers two different positions - ON and OFF - with an additional momentary ON position. It is panel-mounted and comes with threads for easy installation and secure attachment. With its sturdy construction and reliable performance, the Carling Technologies 6GM5S-73 toggle switch is an ideal choice for controlling electrical circuits in a variety of industrial and commercial settings.
Search Keywords:
GMO38365000
This product is discontinued, but still in stock
IN STOCK:
1,069
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.01
$19.010
10
$14.00
$140.000
30
$13.50
$405.000
50
$12.81
$640.500
100
$12.45
$1,245.000
250
$11.80
$2,950.000
500
+
$11.68
$5,840.000
Product Guides