GMO-38609000
Carling TechnologiesSwitch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-38609000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 59.02 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 6GO53-73/TABS is a versatile and reliable toggle switch perfect for various electrical applications. It features a Double Pole, Double Throw (DPDT) configuration with Bat Lever Quick Connection, allowing for quick and easy installation. With a high capacity of 15A, 250VAC, and 559.27VA, this switch can handle heavy-duty electrical loads effectively. Its panel mount design with threads ensures secure and stable installation on the desired surface. Don't compromise on quality – choose the CARLING TECHNOLOGIES 6GO53-73/TABS for reliable and efficient electrical control.
Search Keywords:
GMO38609000
This product is discontinued, but still in stock
IN STOCK:
530
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$19.42
$194.200
30
$18.19
$545.700
50
$16.77
$838.500
100
$16.61
$1,661.000
250
$16.44
$4,110.000
500
$16.28
$8,140.000
1,000
+
$16.11
$16,110.000
DOWNLOADS