GMO-40549686
Carling TechnologiesSwitch Toggle ON None (OFF) SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-40549686
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None (OFF) SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
GMO40549686
This product is discontinued, but still in stock
IN STOCK:
172
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.25
$152.500
30
$13.42
$402.600
50
$12.44
$622.000
100
$11.54
$1,154.000
250
$11.30
$2,825.000
500
$11.19
$5,595.000
1,000
+
$11.08
$11,080.000
Product Guides