GMO-40549688
Carling TechnologiesSwitch Toggle ON None (OFF) SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-40549688
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None (OFF) SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
GMO40549688
This product is discontinued, but still in stock
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$13.01
$130.100
30
$12.10
$363.000
50
$11.92
$596.000
100
$8.42
$842.000
250
$6.46
$1,615.000
500
$6.36
$3,180.000
1,000
+
$6.27
$6,270.000
Product Guides