help desk software
DATA SHEET

GMO-40549714

Carling Technologies

Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GMO-40549714
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
33.22 x 19.05 x 53.16 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 6GM5U-78 is a high-quality toggle switch designed for various applications. It features a durable bat lever that can be switched ON, OFF, or ON in a DPDT configuration. The switch has PC pins for convenient mounting and a maximum rating of 15A and 250VAC, with a power capacity of 559.27VA. Additionally, it is designed to be mounted on a PCB with threads for easy installation. This versatile toggle switch is built to last and is suitable for a wide range of electronic projects.
Search Keywords:
GMO40549714
  This product is discontinued, but still in stock
IN STOCK: 84
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$29.63
$296.300
30
$26.79
$803.700
50
$26.24
$1,312.000
100
$24.96
$2,496.000
250
$22.76
$5,690.000
500
$22.18
$11,090.000
1,000 +
$21.84
$21,840.000
RECOMMENDED REPLACEMENT
6GM5U-78
6GM5U-78
VIEW PRODUCT
Tools/3D Models
Product Guides