GTI-40522000
Carling TechnologiesSwitch Toggle ON None OFF DPST Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GTI-40522000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 60.13 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None OFF DPST Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords:
GTI40522000
This product is discontinued, but still in stock
IN STOCK:
670
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.26
$112.600
30
$10.93
$327.900
50
$10.48
$524.000
100
$7.30
$730.000
250
$5.59
$1,397.500
500
$5.51
$2,755.000
1,000
+
$5.43
$5,430.000
Product Guides