HHH-40829000
Carling TechnologiesSwitch Toggle OFF None ON 3PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HHH-40829000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P3T (3PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 27.64 x 60.38 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle OFF None ON 3PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
HHH40829000
This product is discontinued, but still in stock
IN STOCK:
64
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$12.24
$122.400
30
$11.51
$345.300
50
$10.57
$528.500
100
$10.46
$1,046.000
250
$10.36
$2,590.000
500
$10.25
$5,125.000
1,000
+
$10.15
$10,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides