HHH-41014000
Carling TechnologiesSwitch Toggle ON OFF 3PST Round Lever Quick Conn 17A 277VAC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HHH-41014000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part HKA271-73 is a versatile and durable toggle switch designed for use in various electrical applications. It features a 3PST (3 Pole Single Throw) configuration, allowing for reliable ON and OFF switching. The switch is equipped with a bat lever for easy operation and quick connections for simplified installation.With a rating of 17A, 600VAC, and 1491.4VA, this switch can handle high electrical loads while ensuring optimal performance and safety. It is designed for panel mounting and comes with threaded connections for secure installation. Whether used in industrial settings, automotive applications, or other electrical systems, this CARLING TECHNOLOGIES toggle switch offers exceptional functionality and reliability.
Search Keywords:
HHH41014000
This product is discontinued, but still in stock
IN STOCK:
901
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$20.05
$200.500
30
$19.75
$592.500
50
$18.18
$909.000
100
$16.33
$1,633.000
250
$15.96
$3,990.000
500
$15.80
$7,900.000
1,000
+
$15.64
$15,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides