help desk software
DATA SHEET

HHH-41064000

Carling Technologies

Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HHH-41064000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 27.64 x 58.04 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The Carling Technologies HL250-73 is a reliable and high-performing switch toggle designed for various applications. This switch features a 3PDT configuration, providing enhanced control and versatility. It is equipped with a bat lever for easy operation and solder lugs for secure connections. With a rated current of 15A and a voltage rating of 250VAC, this switch can effectively handle power loads of up to 559.27VA. The panel mount design with threads ensures secure installation and easy integration into various equipment and systems. Trust Carling Technologies HL250-73 for excellent quality and performance in your electronic projects.
Search Keywords:
HHH41064000
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
HL250-73
HL250-73
VIEW PRODUCT
Tools/3D Models
Product Guides