HHH-41490000
Carling TechnologiesSwitch Toggle ON OFF ON 3PDT Bat Lever Quick Conn 17A 600VAC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HHH-41490000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
17@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 27.64 x 60.37 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part HHH-41490000 is a versatile 3PDT toggle switch with a sturdy bat lever design that allows for easy ON-OFF-ON control. With a high current rating of 17A and a substantial voltage rating of 600VAC, this switch is suitable for a wide range of industrial applications. The panel mount design with threads ensures secure and easy installation. Ideal for use in equipment that requires reliable and durable switching capabilities.
Search Keywords:
HHH41490000
This product is discontinued, but still in stock
IN STOCK:
180
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$48.52
$48.520
10
$31.49
$314.900
30
$27.63
$828.900
50
$26.22
$1,311.000
100
$25.74
$2,574.000
250
$24.28
$6,070.000
500
+
$23.66
$11,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides