HK250-78
Carling TechnologiesSwitch Toggle OFF None ON 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HK250-78
Alias/AKA:
HHH-42375078
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P3T (3PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 27.64 x 58.04 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part HK250-78 is a rugged and reliable switch toggle designed to provide reliable performance. This switch features a bat lever for easy operation and is suitable for a variety of applications. It has a 3PST configuration, allowing for multiple connections, and can handle up to 15A at 250VAC or 559.27VA. The switch is panel mountable with threads, making it easy to install in various setups. With solder lug terminals, this switch ensures secure connections for optimal performance.
Search Keywords:
HK25078
IN STOCK:
80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$26.32
$263.200
30
$24.32
$729.600
50
$23.49
$1,174.500
100
$21.99
$2,199.000
250
$19.98
$4,995.000
500
$19.42
$9,710.000
1,000
+
$19.14
$19,140.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
10-214-2-01
NON-INSULATED DOUBLE TURRET TERMINAL
2FA53-78
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with T...
M5D0406S-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
RJS80RE
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...
MS3474W8-33S
Circular Connector/Socket - Female - 03 Positions - Crimp Gold - Straight - 1 Port - 03 ...