HKA271-73
Carling TechnologiesSwitch Toggle ON None OFF 3PST Bat Lever Quick Conn 17A 600VAC 1491.4VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HKA271-73
Alias/AKA:
HHH-41014000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3PST
Switch Configuration:
On None Off
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22mm x 27.64mm x 60.37 mm
Operating Temperature:
N/A
The CARLING TECHNOLOGIES part HKA271-73 is a versatile and durable toggle switch designed for use in various electrical applications. It features a 3PST (3 Pole Single Throw) configuration, allowing for reliable ON and OFF switching. The switch is equipped with a bat lever for easy operation and quick connections for simplified installation.With a rating of 17A, 600VAC, and 1491.4VA, this switch can handle high electrical loads while ensuring optimal performance and safety. It is designed for panel mounting and comes with threaded connections for secure installation. Whether used in industrial settings, automotive applications, or other electrical systems, this CARLING TECHNOLOGIES toggle switch offers exceptional functionality and reliability.
Search Keywords:
HKA27173
IN STOCK:
901
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$20.05
$200.500
30
$19.75
$592.500
50
$18.18
$909.000
100
$16.33
$1,633.000
250
$15.96
$3,990.000
500
$15.80
$7,900.000
1,000
+
$15.64
$15,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LX-101-P-Z
Reflective Optical Sensor - 0.394" (10mm) Sensing Distance - PNP Open Collector - 12V to 2...
2GK51-73
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
IPR1SAD5L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
PMT20IM
PHOTO TE PL 20M 1/2 IN
6011QM1
PMI RND .380" Neon 250V Tab Red NEMA 13