HL250-73
Carling TechnologiesSwitch Toggle ON None ON 3PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HL250-73
Alias/AKA:
HHH-41064000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 27.64 x 58.04 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies HL250-73 is a reliable and high-performing switch toggle designed for various applications. This switch features a 3PDT configuration, providing enhanced control and versatility. It is equipped with a bat lever for easy operation and solder lugs for secure connections. With a rated current of 15A and a voltage rating of 250VAC, this switch can effectively handle power loads of up to 559.27VA. The panel mount design with threads ensures secure installation and easy integration into various equipment and systems. Trust Carling Technologies HL250-73 for excellent quality and performance in your electronic projects.
Search Keywords:
HL25073
IN STOCK:
0
On Order:
60
can ship 2/24/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$14.05
$140.500
30
$13.90
$417.000
50
$13.76
$688.000
100
$13.63
$1,363.000
250
$13.49
$3,372.500
500
$13.35
$6,675.000
1,000
+
$13.22
$13,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
7581K6
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
745255-2
Connector Spring Latch For Cable Clamps with Mounting Ears
172168-1
6 CIR UNIV M-N-L PLUG
770581-1
12 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.