HL251-73
Carling Technologies3-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HL251-73
Alias/AKA:
HHH-41077000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 27.64 x 60.38 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES HL251-73 is a robust and high-quality toggle switch designed to streamline your electrical circuit controls. With 3PDT (Three Pole Double Throw) functionality, this switch provides reliable and efficient activation for your equipment. The bat lever design ensures easy and convenient operation, making it an ideal choice for various industrial and commercial applications. With a rated voltage of 250VAC and a maximum capacity of 15A and 559.27VA, this switch can handle substantial power loads without compromising performance. The switch is designed for hassle-free installation, featuring a panel mount with threads that ensure secure and stable mounting. Upgrade your electrical system with the CARLING TECHNOLOGIES HL251-73 toggle switch for improved control and versatility.
Search Keywords:
HL25173
IN STOCK:
251
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$13.18
$131.800
30
$12.39
$371.700
50
$11.37
$568.500
100
$11.25
$1,125.000
250
$11.14
$2,785.000
500
$11.03
$5,515.000
1,000
+
$10.92
$10,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States