HL254-73
Carling Technologies3-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HL254-73
Alias/AKA:
HHH-41104000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 27.64 x 59.05 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part HL254-73 is a reliable and high-quality toggle switch. It features a 3PDT (Triple Pole Double Throw) configuration, making it ideal for applications requiring multiple input and output connections. Designed for easy operation, this switch has a bat lever for comfortable use.With a robust construction, the HL254-73 can handle a maximum current of 15A and a voltage rating of 250VAC, offering excellent performance and safety. Additionally, it has a power rating of 559.27VA, enabling it to handle heavy-duty electrical loads.This toggle switch is panel-mounted with threads, ensuring secure and stable installation. It is equipped with screw terminals, allowing for quick and secure wire connections during installation. Designed to meet the needs of various industrial and commercial applications, the HL254-73 is a versatile switch that offers reliable performance and long-lasting durability.
Search Keywords:
HL25473
IN STOCK:
687
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$19.67
$19.670
5
$16.41
$82.050
30
$15.76
$472.800
50
$15.39
$769.500
100
$15.08
$1,508.000
250
$13.36
$3,340.000
500
+
$13.22
$6,610.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2FB54-73
1-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - S...
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
350212-1
Rectangular Connector - Commercial MATE-N-LOK Series - 8 Contacts - Plug - 4.95 mm - Solde...
8531TZQE3
Subminiature Pushbutton Switches