HLA271-73
Carling Technologies3-pole - ON-None-ON - 6A/12A/17A 600VAC/250VAC/125VAC 1 HP - Non-Illuminated Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HLA271-73
Alias/AKA:
HHH-41254000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
17@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 27.64 x 60.37 mm
Operating Temperature:
N/A
The CARLING TECHNOLOGIES part HLA271-73 is a versatile and reliable switch toggle designed for various applications. It features a 3PDT (three pole double throw) configuration, allowing for three separate circuits to be controlled by a single switch. The switch has an ON-NONE-ON function, meaning it has two positions where it can be toggled and one position where it remains off.This switch is equipped with a bat lever that provides easy and comfortable operation. It also features quick connect terminals, making installation and wiring a breeze. With a current rating of 17A and a voltage rating of 600VAC, this switch is capable of handling high power loads while ensuring optimal performance.Designed for panel mount applications, this switch comes with threaded mounting options, ensuring secure and stable installation on your device or equipment. Whether you need to control multiple circuits or require a reliable switch for your high-power applications, the CARLING TECHNOLOGIES part HLA271-73 is a perfect choice.
Search Keywords:
HLA27173
IN STOCK:
109
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$23.94
$23.940
10
$19.03
$190.300
30
$18.32
$549.600
50
$17.35
$867.500
100
$16.13
$1,613.000
250
$15.64
$3,910.000
500
+
$13.39
$6,695.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
31NT91-1
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT),...
2GK51-73
2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
8906K2504
2HF Cummins Engine Co
32NT91-5
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT),...
32NT91-7
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT),...