help desk software
DATA SHEET

HM251-73

Carling Technologies

3-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HM251-73
Alias/AKA:
HHH-41314000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 27.64 x 60.38 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES HM251-73 is a high-quality 3PDT Bat Lever toggle switch designed for ON-OFF-ON functionality. It features quick connect terminals for easy installation and is rated for 15A at 250VAC, making it suitable for a variety of industrial and commercial applications. The switch is panel mountable and includes threads for secure installation. With a durable construction and reliable performance, the HM251-73 is an excellent choice for your switching needs.
Search Keywords:
HM25173
IN STOCK: 0
On Order:
250   can ship 2/13/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.93
$159.300
30
$14.98
$449.400
50
$13.75
$687.500
100
$13.61
$1,361.000
250
$13.47
$3,367.500
500
$13.34
$6,670.000
1,000 +
$13.20
$13,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
HHH-41314000
HHH-41314000
VIEW PRODUCT
Tools/3D Models