HM254-73
Carling Technologies3-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HM254-73
Alias/AKA:
HHH-41344000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 27.64 x 59.05 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies HM254-73 is a reliable and durable 3PDT toggle switch with a bat lever and screw terminals. It is designed for ON-OFF-ON functionality and can handle up to 15A at 250VAC or 559.27VA. This panel mount switch features threads for secure installation and is ideal for various industrial and commercial applications where a versatile and high-quality switch is needed.
Search Keywords:
HM25473
IN STOCK:
278
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.74
$26.740
5
$20.47
$102.350
30
$18.32
$549.600
50
$16.90
$845.000
100
$16.73
$1,673.000
250
$16.56
$4,140.000
500
+
$16.40
$8,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides