HM25L-73
Carling Technologies3-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HM25L-73
Alias/AKA:
HMO-42279000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 27.64 x 58.04 mm
Operating Temperature:
0 to 85 °C
3-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug
Search Keywords:
HM25L73
IN STOCK:
77
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$73.83
$73.830
5
$51.60
$258.000
10
$45.10
$451.000
30
$43.33
$1,299.900
100
$40.47
$4,047.000
250
$35.86
$8,965.000
500
+
$35.32
$17,660.000