HM25S-73
Carling Technologies3-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HM25S-73
Alias/AKA:
HMO-42300000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 27.64 x 59.05 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part HM25S-73 is a high-quality toggle switch designed for various applications. This switch features a 3PDT design, allowing for versatile connectivity options. With a bat lever and screw terminals, installation is made easy and secure. It has an impressive current rating of 15A at 250VAC, making it suitable for power-demanding tasks. This switch is panel mountable and comes with threads for added stability and convenience. Trust CARLING TECHNOLOGIES for reliable and efficient electrical products.
Search Keywords:
HM25S73
IN STOCK:
199
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$52.16
$52.160
5
$51.64
$258.200
10
$44.83
$448.300
30
$43.82
$1,314.600
50
$41.14
$2,057.000
100
$39.13
$3,913.000
250
+
$38.64
$9,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SZL-VL-H
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Top Rolle...
HM25T-73
Switch Toggle (ON) OFF (ON) 3PDT Bat Toggle Wire Lead 15A 250VAC Panel Mount with Threads
9019020000
Wire End Ferrule - 20AWG - White - O/A L: 16mm-Pin L: 10mm - 500/Pkg