HMA271-73
Carling TechnologiesSwitch Toggle ON OFF ON 3PDT Bat Lever Quick Conn 17A 600VAC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HMA271-73
Alias/AKA:
HHH-41490000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
17@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 27.64 x 60.37 mm
Operating Temperature:
N/A
The CARLING TECHNOLOGIES part HMA271-73 is a durable and reliable Toggle Switch featuring a ON OFF ON function with 3PDT configuration. With a Bat Lever design for easy operation, this switch has Quick Connect terminals and can handle up to 17A at 600VAC. Designed for Panel Mounting with Threads for secure installation, this toggle switch is perfect for a variety of industrial and commercial applications.
Search Keywords:
HMA27173
IN STOCK:
180
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$48.52
$48.520
10
$31.49
$314.900
30
$27.63
$828.900
50
$26.22
$1,311.000
100
$25.74
$2,574.000
250
$24.28
$6,070.000
500
+
$23.66
$11,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides