help desk software
DATA SHEET

III-43405000

Carling Technologies

Switch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
III-43405000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
4P1T (4PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 36.47 x 60.38 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
III43405000
  This product is discontinued, but still in stock
IN STOCK: 60
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.31
$38.310
5
$28.19
$140.950
30
$21.60
$648.000
50
$21.15
$1,057.500
100
$18.75
$1,875.000
250
$18.12
$4,530.000
500 +
$17.05
$8,525.000
RECOMMENDED REPLACEMENT
IK251-73
IK251-73
VIEW PRODUCT
Tools/3D Models
Product Guides