III-43490000
Carling TechnologiesSwitch Toggle ON None ON 4PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
III-43490000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 36.47 x 60.38 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES IL251-73 is a high-quality toggle switch that is ideal for a variety of applications. This switch features a 4PDT (4 poles, double throw) configuration and a bat handle lever for easy operation. With a quick connect terminal type and a 15A 250VAC (559.27VA) electrical rating, this switch is designed to handle heavy-duty loads with ease. It is panel mountable and includes threads for secure installation. Whether you need a reliable switch for your industrial equipment, automotive applications, or any other electrical system, the CARLING TECHNOLOGIES IL251-73 is a perfect choice.
Search Keywords:
III43490000
This product is discontinued, but still in stock
IN STOCK:
226
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$25.86
$129.300
10
$24.83
$248.300
30
$23.88
$716.400
100
$19.74
$1,974.000
250
$17.51
$4,377.500
500
+
$17.34
$8,670.000
Product Guides