III-43526010
Carling TechnologiesSwitch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
III-43526010
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 36.47 x 58.04 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
This Carling Technologies part III-43526010 is a high-quality toggle switch featuring an ON-OFF-ON function, a 4PDT circuitry, and a bat lever for easy operation. It is designed with solder lugs for secure connections, capable of handling up to 15A and 250VAC (559.27VA). This panel mount switch also includes threads for easy installation and is a reliable choice for various applications.
Search Keywords:
III43526010
This product is discontinued, but still in stock
IN STOCK:
33
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$58.21
$58.210
5
$39.41
$197.050
10
$34.00
$340.000
30
$32.02
$960.600
100
$31.70
$3,170.000
250
$30.64
$7,660.000
500
+
$30.33
$15,165.000
Product Guides