IK251-73
Carling TechnologiesSwitch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
IK251-73
Alias/AKA:
III-43405000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P1T (4PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 36.47 x 60.38 mm
Operating Temperature:
0 to 85 °C
Switch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
IK25173
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$38.31
$38.310
5
$28.19
$140.950
30
$21.60
$648.000
50
$21.15
$1,057.500
100
$18.75
$1,875.000
250
$18.12
$4,530.000
500
+
$17.05
$8,525.000
CUSTOMERS
ALSO BOUGHT
D601J12S215PQA
Miniature Snap-in Power Rocker Switch
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL
BK/GDC-2A
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
XG5M-5032-N
Rectangular Connector - Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm...