IL251-73
Carling Technologies4-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
IL251-73
Alias/AKA:
III-43490000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 36.47 x 60.38 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES IL251-73 is a high-quality toggle switch that is ideal for a variety of applications. This switch features a 4PDT (4 poles, double throw) configuration and a bat handle lever for easy operation. With a quick connect terminal type and a 15A 250VAC (559.27VA) electrical rating, this switch is designed to handle heavy-duty loads with ease. It is panel mountable and includes threads for secure installation. Whether you need a reliable switch for your industrial equipment, automotive applications, or any other electrical system, the CARLING TECHNOLOGIES IL251-73 is a perfect choice.
Search Keywords:
IL25173
IN STOCK:
226
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$25.86
$129.300
10
$24.83
$248.300
30
$23.88
$716.400
100
$19.74
$1,974.000
250
$17.51
$4,377.500
500
+
$17.34
$8,670.000
Product Guides
Product Changes