IM250-73
Carling TechnologiesSwitch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
IM250-73
Alias/AKA:
III-43526010
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 36.47 x 58.04 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies IM250-73 is a versatile and reliable toggle switch with a bat lever, designed for on-off-on functionality. This 4PDT switch is capable of handling up to 15A at 250VAC or 559.27VA. It features solder lugs for secure connections and is designed for panel mounting with threads for easy installation. Trust in the Carling Technologies IM250-73 for high-quality performance and durability in your electronic projects.
Search Keywords:
IM25073
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$58.21
$58.210
5
$39.41
$197.050
10
$34.00
$340.000
30
$32.02
$960.600
100
$31.70
$3,170.000
250
$30.64
$7,660.000
500
+
$30.33
$15,165.000
Product Guides
Product Changes