L11D1D60E-AMZ00-000
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L11D1D60E-AMZ00-000
Alias/AKA:
RCL-00102179
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords:
L11D1D60EAMZ00000
IN STOCK:
27
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$22.43
$224.300
30
$19.84
$595.200
50
$18.91
$945.500
100
$17.19
$1,719.000
250
$17.00
$4,250.000
500
$16.83
$8,415.000
1,000
+
$16.67
$16,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
L16D1J661-APP00-000
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive...
L26D1CHH1-A1100-000
Sealed Rocker Switch - DPDT - ON-OFF-ON - 20A@12V - 2 LED Green/Green
L14D1A601-AMZ00-000
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotiv...
L11D1D601-APZ00-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automoti...