L11D1S001-AZZ00-000
Carling Technologies1-pole - ON-None-OFF - 20A 12VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens and .250 Tab (Q.C.) terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L11D1S001-AZZ00-000
Alias/AKA:
RCL-00000302
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES L11D1S001-AZZ00-000 is a high-quality rocker switch designed for automotive applications. This single-pole, single-throw (SPST) switch features a convenient quick connect terminal for easy installation. The switch has a curved rocker design and is in the "ON None OFF" configuration, making it ideal for controlling various functions in automotive vehicles. With a maximum current rating of 20A and a voltage rating of 12VDC, this switch is capable of handling heavy-duty applications. The L11D1S001-AZZ00-000 is built to last with a cycle life of 250,000 cycles, ensuring reliable performance and longevity in automotive environments. This switch is available in bulk quantities, making it a cost-effective choice for manufacturers and distributors.
Search Keywords:
L11D1S001AZZ00000
IN STOCK:
1,060
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$8.08
$80.800
30
$7.85
$235.500
50
$7.17
$358.500
100
$7.00
$700.000
250
$6.86
$1,715.000
500
$6.70
$3,350.000
1,000
+
$6.62
$6,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ988-1CT-12DC1R
30AMP Micro-ISO Automotive Relay 12VDC coil SPDT
LTA201-TR-B/125N
1-pole - OFF-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Illuminated Red Rocker - .250 Tab (Q...
1091QM1-12V
PMI RND .5" LED 12V Tab Red
RH2B-UAC24V
Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket
GLLA01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Co...