L11E3DC01-AMZ00-000
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L11E3DC01-AMZ00-000
RoHS:
No
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk
Search Keywords:
L11E3DC01AMZ00000
IN STOCK:
7
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$14.43
$28.860
10
$13.41
$134.100
25
$12.75
$318.750
100
$8.32
$832.000
200
$6.76
$1,352.000
500
$5.85
$2,925.000
1,000
$5.60
$5,600.000
2,500
+
$5.46
$13,650.000
Product Guides