L12D1S001-AZZ00-000
Carling TechnologiesSwitch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L12D1S001-AZZ00-000
Alias/AKA:
RCL-00000295
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords:
L12D1S001AZZ00000
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$11.055
$11.055
10
$10.050
$100.500
30
$9.750
$292.500
50
$9.340
$467.000
100
$6.690
$669.000
250
$5.190
$1,297.500
500
$4.990
$2,495.000
1,000
+
$4.860
$4,860.000
CUSTOMERS
ALSO BOUGHT
L16D1J661-APP00-000
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive...
L14D1A601-AMZ00-000
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotiv...
L11D1D601-APZ00-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automoti...