help desk software
DATA SHEET

L14D1A601-AMZ00-000

Carling Technologies

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L14D1A601-AMZ00-000
Alias/AKA:
RCL-00012793
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part L14D1A601-AMZ00-000 is a high-quality rocker switch designed for automotive applications. This switch features a curved rocker design with a quick connect terminal for easy installation. It is a single-pole, double-throw (SPDT) switch with an ON-OFF function. This rocker switch has a maximum current rating of 20A and can handle a voltage of 12VDC. With a lifespan of 250,000 cycles, it is built to withstand frequent and repetitive use. This switch is available for bulk purchase, making it a cost-effective choice for manufacturers and automotive enthusiasts alike.
Search Keywords:
L14D1A601AMZ00000
IN STOCK: 26
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$22.57
$225.700
30
$19.94
$598.200
50
$18.89
$944.500
100
$17.22
$1,722.000
250
$17.05
$4,262.500
500
$16.88
$8,440.000
1,000 +
$16.71
$16,710.000
Older Equivalent
RCL-00012793
RCL-00012793
VIEW PRODUCT
Tools/3D Models